LittelfuseP1200SCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 100V 50A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 100(Min) | |
| 100 | |
| 4@2.2A | |
| 500 | |
| 2.2 | |
| 50(Min) | |
| 120(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 | |
| Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this P1200SCLRP SCR thyristor from Littelfuse. This device has a surge current rating of 50(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

