VishayP11S1V0FLSY00102KA
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6mm (36.1 X 12.5 X 18mm) Solder Lug Panel Mount Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 350 | |
| 1 | |
| Cermet | |
| -55 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Box | |
| 36.1 | |
| 12.5 | |
| 18 | |
| Panel Mount |
Apply this P11S1V0FLSY00102KA potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This part has an operating temperature of -55 to 125 °C. This product is 36.1 mm long, 13.1 mm tall and 12.5 mm deep. The P11S1V0FLSY00102KA part has a solder lug termination style. It has a tolerance of 10%. This device is made with cermet technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

