50-75% Off

Pulse ElectronicsP1174.473NLTInductor Surface Mount

P1174.473NLT Inductor Surface Mount Power Shielded Wirewound 47uH/32uH 100KHz 0.35A 0.23Ohm Automotive - Arrow.com

Save valuable space on a PCB with this power P1174.473NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.73 mm long, 2.79 mm tall and 4.45 mm deep. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 230m Ohm. It has an inductance of 32u/47u(Rated) H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M Hz. It has a tolerance of 20%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.8664
    1. 2500+$0.8664

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.