Pulse ElectronicsP1174.103NLTInductor Surface Mount
Inductor Power Shielded Wirewound 10uH/7.2uH 20% 100KHz 0.8A 0.073Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 10u(OCL)/7.2u | |
| 20% | |
| 100K | |
| 0.8 | |
| 0.8 | |
| 0.073 | |
| 31M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 6.73 | |
| Surface Mount | |
| 4.45 | |
| 2.79 |
This power P1174.103NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 7.2u/10u(Rated) H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 31M Hz. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 73m Ohm. This product is 6.73 mm long, 2.79 mm tall and 4.45 mm deep. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

