Pulse ElectronicsP1172.472NLTInductor Surface Mount

Inductor Power Shielded Wirewound 4.7uH/3.1uH 30% 100KHz 7.9A 0.0095Ohm DCR T/R

This power P1172.472NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.24 mm long, 8 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 7.9 A with a maximum resistance of 9.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 33M Hz. This device utilizes wirewound technology. It has an inductance of 3.1u/4.7u(Rated) H.

Import TariffMay apply to this part

400 parts: Ships in 2 days

    Total$1.45Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 400 parts
      • Price: $1.4513

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.