Pulse ElectronicsP1170.563NLTInductor Surface Mount

Inductor Power Shielded Wirewound 56uH/42uH 20% 100KHz 2A 0.11Ohm DCR T/R

Use this power P1170.563NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 110m Ohm. It has an inductance of 42u/56u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M Hz.

No Stock Available

Quantity Increments of 500 Minimum 2000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.9673
    1. 2000+$0.9673
    2. 2500+$0.9576
    3. 3000+$0.9481
    4. 4000+$0.9386
    5. 5000+$0.9292
    6. 6000+$0.9199
    7. 10000+$0.9107
    8. 15000+$0.9016
    9. 20000+$0.8926

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.