Pulse ElectronicsP1170.153NLTInductor Surface Mount
Inductor Power Shielded Wirewound 15uH/11.3uH 20% 100KHz 4A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 15u(OCL)/11.3u | |
| 20% | |
| 100K | |
| 4 | |
| 4 | |
| 0.03 | |
| 16M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 6 |
This power P1170.153NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M Hz. It has an inductance of 11.3u/15u(Rated) H. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 30m Ohm. It has a tolerance of 20%. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

