Pulse ElectronicsP1170.103NLTInductor Surface Mount
Inductor Power Shielded Wirewound 10uH/7.5uH 20% 100KHz 4.4A 0.025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u(OCL)/7.5u | |
| 20% | |
| 100K | |
| 4.4 | |
| 4.6 | |
| 0.025 | |
| 24M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P1170.103NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 4.4 A with a maximum resistance of 25m Ohm. It has an inductance of 7.5u/10u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

