Pulse ElectronicsP1168.162NLTInductor Surface Mount
Inductor Power Shielded Wirewound 1.6uH/1uH 30% 100KHz 8.5A 0.0063Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1.6u(OCL)/1u | |
| 30% | |
| 100K | |
| 8.5 | |
| 10 | |
| 0.0063 | |
| >40M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 4.5 |
Use this power P1168.162NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 1.6u/1u(Rated) H. This SMD inductor has a maximum DC current of 8.5 A with a maximum resistance of 6.3m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This device is made with wirewound technology. This product is 12.24 mm long, 4.5 mm tall and 12.24 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

