25-50% Off
Pulse ElectronicsP1167.473NLTInductor Surface Mount
Inductor Power Shielded Wirewound 47uH/35.3uH 20% 100KHz 0.94A 0.22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 47u(OCL)/35.3u | |
| 20% | |
| 100K | |
| 0.94 | |
| 0.94 | |
| 0.22 | |
| 10M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
Make any circuit look clean and compact using this power P1167.473NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M Hz. It has a tolerance of 20%. It has an inductance of 35.3u/47u(Rated) H. This SMD inductor has a maximum DC current of 940m A with a maximum resistance of 220m Ohm. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

