Pulse ElectronicsP1167.224NLTInductor Surface Mount

Inductor Power Shielded Wirewound 220uH/165uH 20% 100KHz 0.43A 0.93Ohm DCR T/R

This power P1167.224NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 930m Ohm. It has an inductance of 165u/220u(Rated) H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.3M Hz.

Import TariffMay apply to this part

56 parts: Ships in 2 days

    Total$26.68Price for 56

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 56 parts
      • Price: $0.4765

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.