Pulse ElectronicsP1167.183NLTInductor Surface Mount

Inductor Power Shielded Wirewound 18uH/13.5uH 20% 100KHz 1.5A 0.073Ohm DCR T/R

This power P1167.183NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 73m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M Hz. It has a tolerance of 20%. It has an inductance of 13.5u/18u(Rated) H. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 900 Minimum 2700
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.6318
    1. 2700+$0.6318
    2. 4500+$0.6300

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.