Pulse ElectronicsP1167.105NLTInductor Surface Mount
Inductor Power Shielded Wirewound 1000uH/750uH 20% 100KHz 0.19A 4.93Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1000u(OCL)/750u | |
| 20% | |
| 100K | |
| 0.19 | |
| 0.19 | |
| 4.93 | |
| 1.8M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
Use this power P1167.105NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. It has an inductance of 750u/1000u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.8M Hz. This device is made with wirewound technology. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 4.93 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

