Pulse ElectronicsP1167.542NLTInductor Surface Mount

Inductor Power Shielded Wirewound 5.4uH/3.5uH 30% 100KHz 2.5A 0.033Ohm DCR T/R

This power P1167.542NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 33m Ohm. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. It has an inductance of 3.5u/5.4u(Rated) H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz.

Import TariffMay apply to this part

2,414 parts: Ships tomorrow

    Total$1.33Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1544
      Country Of origin:
      China
         
      • Price: $1.3298
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,544 parts
      • Price: $1.3298
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 870 parts
      • Price: $0.5123

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.