TT Electronics / BI TechnologiesP110KH1-1F15BR20K
Res Conductive Plastic POT 20K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (14.4 X 17.5 X 25.9mm) Pin Panel Mount/Bracket Mount Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 20K | |
| 20% | |
| 50 | |
| 0.1 (1/10) | |
| Conductive Plastic | |
| -20 | |
| 70 | |
| Lin | |
| Pin | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 260 | |
| 300 | |
| 30000 | |
| 1 | |
| Box|Tray | |
| 14.4 | |
| 17.5 | |
| 25.9 | |
| Panel Mount/Bracket Mount |
Apply this P110KH1-1F15BR20K potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.1 (1/10) W. The P110KH1-1F15BR20K part has a pin termination style. This part has an operating temperature of -20 to 70 °C. This product is 14.4 mm long, 25.9 mm tall and 17.5 mm deep. This device is made with conductive plastic technology. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

