TT Electronics / BI TechnologiesP110KH1-1F15BR200K
Res Conductive Plastic POT 200K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.4 X 17.5 X 25.9mm) Pin Panel Mount/Bracket Mount Box/Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Potentiometer | |
200K | |
20% | |
50 | |
0.05 (1/20) | |
Conductive Plastic | |
-20 | |
70 | |
Lin | |
Pin | |
Top | |
6 | |
1(Elec)|1(Mech) | |
1 | |
260 | |
1 | |
300 | |
30000 | |
1 | |
Box|Tray | |
14.4 | |
17.5 | |
25.9 | |
Panel Mount/Bracket Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.