Top Searched
LittelfuseP1100SCMCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 90V 35A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 90(Min) | |
| 90(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 35(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 | |
| Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this P1100SCMCLRP SCR thyristor from Littelfuse. This device has a surge current rating of 30. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 90 V, while its repetitive peak reverse voltage is 90 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

