NXP SemiconductorsP1020CSE2HFBMicroprocessors - MPUs
MPU QorIQ P1020 RISC 32bit 800MHz 689-Pin TEBGA II
| Supplier Unconfirmed | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| QorIQ P1020 | |
| RISC | |
| e500 | |
| e500 | |
| 2 | |
| 32 | |
| 32KB | |
| 800 | |
| Ethernet/I2C/SPI/USB | |
| 0 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 3 | |
| MII/RGMII/RMII/SGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 2.5|3.3 | |
| 0 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 689 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA II |
| 689 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

