NXP SemiconductorsP1012NSN2DFBMicroprocessors - MPUs
MPU QorIQ P1012 RISC 32bit 533MHz 689-Pin TEBGA II Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| QorIQ P1012 | |
| RISC | |
| e500 | |
| e500 | |
| 1 | |
| 32 | |
| 32KB | |
| 533 | |
| Ethernet/I2C/SPI/UART/USB | |
| 1 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 3 | |
| RGMII/SGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 31 mm |
| Package Length | 31 mm |
| PCB changed | 689 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA II |
| 689 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

