NXP SemiconductorsP1010NXN5FFBMicroprocessors - MPUs
MPU QorIQ P1010 32bit 1GHz 425-Pin TEBGA I Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| QorIQ P1010 | |
| e500 | |
| e500 | |
| 1 | |
| 32 | |
| 1000 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 2 | |
| 3 | |
| RGMII/SGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 425 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA I |
| 425 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

