TT Electronics / BI TechnologiesP092N-FC25CR100K
Res Conductive Plastic POT 100K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (34.55 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 20% | |
| 50 | |
| 0.025 | |
| Conductive Plastic | |
| -10 | |
| 70 | |
| Log | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 2 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| Box|Tray | |
| 34.55 | |
| 9.5 | |
| 11.35 | |
| Panel Mount/Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

