Top Searched
Pulse ElectronicsP0926NLPulse Transformers
Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| P0926NL | |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1:1 | |
| 300(Min) | |
| 0.5 | |
| 2 | |
| 2 | |
| 1500VDC | |
| 23.8 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tray | |
| 0.48 | |
| 6.6 | |
| 8 | |
| 5.33 |
This P0926NL pulse transformer from Pulse is an enhanced transformer that produces electrical pulses of great velocity and constant amplitude. This pulse transformer has an operating temperature range of -40 °C to 130 °C. It has 6 terminals. This product is 6.6 mm long, 5.33 mm tall and 8 mm deep. It also has a gate drive transformer. The maximum DCR on the primary side is 2 Ohm, while its 2 Ohm on the secondary side. It has a turn ratio of 1:1:1.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

