LittelfuseP0900ECLRP1Thyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 75V 30A 2-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 75(Min) | |
| 75(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 30(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) mm |
| Package Width | 3.68(Max) mm |
| Package Length | 4.73(Max) mm |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 2 | |
| Lead Shape | Formed |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

