Pulse ElectronicsP0849NLInductor Leaded
Inductor Power Toroid 33uH 20% 5A 0.047Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 33u | |
| 20% | |
| 5 | |
| 0.047(Typ) | |
| Through Hole | |
| Radial | |
| 11.44 | |
| 2 | |
| -40 | |
| 130 | |
| 24.26 | |
| 15.37 | |
| 34.29 |
Jump-start your electrical design by including this power P0849NL leaded inductor from Pulse. This part has a pitch of 11.44 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 47m(Typ) Ohm. It has a tolerance of 20%. This device utilizes toroid technology. This product is 24.26 mm long, 34.29 mm tall and 15.37 mm deep. It has an inductance of 33u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

