Pulse ElectronicsP0847SNLInductor Surface Mount
Inductor Power Toroid 11uH 20% 5A 0.025Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 11u | |
| 20% | |
| 5 | |
| 0.025(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tube | |
| 17.78 | |
| Surface Mount | |
| 17.02 | |
| 9.91 |
This power P0847SNL surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This device comes in tube packaging. It has a tolerance of 20%. It has an inductance of 11u H. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 25m(Typ) Ohm. This device is made with wirewound technology. This product is 17.78 mm long, 9.91 mm tall and 17.02 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

