Pulse ElectronicsP0770.154NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 150uH 20% 100KHz 0.25A 2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 150u | |
| 20% | |
| 100K | |
| 0.25 | |
| 0.27 | |
| 2 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Save valuable space on a PCB with this power P0770.154NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. It has an inductance of 150u H. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 2 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

