Pulse ElectronicsP0762.224NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 0.4A 1.9Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 220u | |
| 20% | |
| 100K | |
| 0.4 | |
| 0.5(Typ) | |
| 1.9 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 3 |
This power P0762.224NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.9 Ohm. It has an inductance of 220u H. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 12.95 mm long, 3 mm tall and 9.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

