Top Searched

Pulse ElectronicsP0752.154NLTInductor Surface Mount

Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 0.57Ohm DCR T/R

An ideal space-saving electronic component is this power P0752.154NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 570m Ohm. It has an inductance of 150u H. This device is made with wirewound technology. Its test frequency is 100K Hz.

Import TariffMay apply to this part

7,202 parts: Ships tomorrow

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.6025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.6025
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 7,200 parts
      • Price: $0.4802

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.