Pulse ElectronicsP0752.104NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 100u | |
| 20% | |
| 100K | |
| 1.2 | |
| 1.2 | |
| 0.38 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
This power P0752.104NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 380m Ohm. This device is made with wirewound technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

