Pulse ElectronicsP0751.332NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 5.4A 0.018Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 3.3u | |
| 10 | |
| 20% | |
| 100K | |
| 5.4 | |
| 6.4 | |
| 0.018 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
This power P0751.332NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 5.4 A with a maximum resistance of 18m Ohm. Its test frequency is 100K Hz. It has an inductance of 3.3u H. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

