Pulse ElectronicsP0751.223NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.6A 0.114Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 22u | |
| 10 | |
| 20% | |
| 100K | |
| 2.6 | |
| 2.6 | |
| 0.114 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
Use this power P0751.223NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 22u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 114m Ohm. It has a tolerance of 20%. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

