25-50% Off
Pulse ElectronicsP0751.102NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 6.8A 0.01Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1u | |
| 20% | |
| 100K | |
| 6.8 | |
| 9 | |
| 0.01 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
Make any circuit look clean and compact using this power P0751.102NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 6.8 A with a maximum resistance of 10m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 1u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

