LittelfuseP0720SDLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 65V 50A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 65(Min) | |
| 65(Min) | |
| 4@2.2A | |
| 1000(Min) | |
| 2.2 | |
| 50(Min) | |
| 50(Min) | |
| 0.005 | |
| 1000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Protect your electronics and appliances with this P0720SDLRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 65 V, while its repetitive peak reverse voltage is 65 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

