LittelfuseP0720SALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 65V 25A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 65(Min) | |
| 65(Min) | |
| 4@2.2A | |
| 150(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 |
Never worry about the loss of your expensive electronics or appliances again with this P0720SALRP SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 20(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 65(Min) V, while its repetitive peak reverse voltage is 65(Min) V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

