Pulse ElectronicsP0585NLTelecom Transformers
Telecom Transformer 1:1:1:1:1 0.33Ohm Prim. DCR 0.18Ohm Sec. DCR 10 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Offline Gate Drive Transformer | |
| 1:1:1:1:1 | |
| 20 | |
| 3 | |
| 0.33 | |
| 0.18 | |
| 3000Vrms | |
| Pin | |
| Through Hole | |
| 10 | |
| -40 | |
| 125 | |
| Tray | |
| 20.57 | |
| 12.19 | |
| 19.05 |
Never take telephone call speeds for advantage again by implementing this P0585NL telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 10 terminals. The component will be shipped in tray format. This product is 20.57 mm long, 19.05 mm tall and 12.19 mm deep. It also has a offline gate drive transformer. It has a turn ratio of 1:1:1:1:1. The maximum DCR on the primary side is 0.33 Ohm, while its 0.18 Ohm on the secondary side.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

