Pulse ElectronicsP0583NLCurrent Transformers
Current Transformer 50:1:1 3000Vrms 0.7Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR 5000uH Prim. 10 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 50:1:1 | |
| 5000 | |
| 0.7 | |
| 1.7(Typ)/1.7(Typ) | |
| 3000Vrms | |
| Pin | |
| Through Hole | |
| 10 | |
| -40 | |
| 130 | |
| Tray | |
| 5 | |
| 20.57 | |
| 14.73 | |
| 19.05 |
Reduce large voltage currents to smaller values with this P0583NL current transformer from Pulse. It has an operating frequency of 50K to 500K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 10 terminals. This product is 20.57 mm long, 19.05 mm tall and 14.73 mm deep. It has a turn ratio of 50:1:1. It also has a current sense transformer. The maximum DCR on the primary side is 0.7 Ohm, while its 1.7(Typ)/1.7(Typ) Ohm on the secondary side.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

