Terasic IncP0497Programmable Logic Development Boards and Kits

TR10a-HL Arria 10 FPGA Development Kit

The Terasic TR10a-HL Arria 10 GX FPGA Development Kit provides the ideal hardware solution for designs that demand high capacity and bandwidth memory interfacing, ultra-low latency communication, and power efficiency. With a full-height, 1/2-length form-factor package, the TR10a-HL is designed for the most demanding high-end applications, empowered with the top-of-the-line Altera Arria 10 GX, delivering the best system-level integration and flexibility in the industry.

The Arria® 10 GX FPGA features integrated transceivers that transfer at a maximum of 12.5 Gbps, allowing the TR10a-HL to be fully compliant with version 3.0 of the PCI Express standard, as well as allowing an ultra low-latency, straight connections to four external 40G QSFP+ modules. Not relying on an external PHY will accelerate mainstream development of network applications enabling customers to deploy designs for a broad range of high-speed connectivity applications. For designs that demand high capacity and high speed for memory and storage, the TR10a-HL delivers with six independent banks of QDRII+ SRAM, high-speed parallel flash memory. The feature-set of the TR10a-HL fully supports all high-intensity applications such as low-latency trading, cloud computing, high-performance computing, data acquisition, network processing, and signal processing.

Specifications:

  • Intel Arria 10 GX FPGA (10AX115N2F45E1SG)

  • On-Board USB Blaster II or JTAG header for FPGA programming

  • Fast passive parallel (FPPx32) configuration via MAX II CPLD and flash memory

Memory

  • 256MB FLASH

  • 6 Independent 550 MHz QDRII+SRAMs, 18-bits data bus and 72Mbit for each

Communication and Expansion

  • Four QSFP+ connectors

  • PCI Express (PCIe) x8 edge connector (includes Windows PCIe drivers)

  • One 2x5 RS422 expansion header

  • One 2x4 GPIO expansion header

Others

  • General user input / output:

    • 4 LEDs

    • 1 Bracket LED Array

    • 4 push-buttons

    • 2 DIP switches

  • On-Board Clock

    • 50MHz Oscillator

    • Programmable Clock Generator

  • System Monitor and Control

    • Temperature sensor

    • Power Monitor

    • Fan control

  • Power

    • PCI Express 6-pin power connector, 12V DC Input

    • PCI Express edge connector power

  • Mechanical Specification

    • PCI Express standard height and 1/2-length

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $5,000.00
    1. 1+$5,000.00

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.