Pulse ElectronicsP0438NLTInductor Surface Mount
Inductor Power Shielded Toroid 12.2uH/8.84uH 15% 0.5A 0.161Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 12.2u(OCL)/8.84u | |
| 15% | |
| 0.5 | |
| 0.161 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 8.51 | |
| Surface Mount | |
| 5.72 | |
| 3.18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
