10-25% Off
Pulse ElectronicsP0250.105NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 1000uH 15% 100KHz 0.56A 1.8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1000u | |
| 15% | |
| 100K | |
| 0.56 | |
| 1 | |
| 1.8 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 18.62 | |
| Surface Mount | |
| 15.14 | |
| 7.37 |
This power P0250.105NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 15%. It has an inductance of 1m H. This SMD inductor has a maximum DC current of 560m A with a maximum resistance of 1.8 Ohm. Its test frequency is 100K Hz. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

