Pulse ElectronicsP0250.103NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 10uH 15% 100KHz 4.3A 0.031Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 10u | |
| 15% | |
| 100K | |
| 4.3 | |
| 10 | |
| 0.031 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 18.62 | |
| Surface Mount | |
| 15.14 | |
| 7.37 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0250.103NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 31m Ohm. It has an inductance of 10u H. It has a tolerance of 15%. This device is made with wirewound technology. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

