ProTek DevicesP0201D05C-T710ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 4.7V 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 4.7 | |
| 1 | |
| 30 | |
| 5(Typ) | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26 mm |
| Package Width | 0.3 mm |
| Package Length | 0.64 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
