Pulse ElectronicsP0175NLInductor Surface Mount
Inductor Power Toroid 2.6uH/10.4uH 10% 7.2A/3.78A 0.0109Ohm/0.0436Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 2.6u|10.4u | |
| 10% | |
| 7.2|3.78 | |
| 0.0109|0.0436 | |
| 4 | |
| -40 | |
| 130 | |
| Tube | |
| 12.7 | |
| Surface Mount | |
| 12.7 | |
| 5.46 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P0175NL surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. It has a tolerance of 10%. It has an inductance of 2.6u|10.4u H. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 7.2|3.78 A with a maximum resistance of 10.9m|43.6m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

