STMicroelectronicsP0118MA 2AL3Silicon Controlled Rectifiers - SCRs
SCR 600V 0.8A(RMS) 8A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
75(Min) | |
50 | |
0.8 | |
0.005 | |
8 | |
5 | |
600 | |
8(Min) | |
1.95@1.6A | |
600 | |
0.5 | |
0.8 | |
0.01 | |
No | |
-40 | |
125 | |
Industrial | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
The scr P0118MA 2AL3 thyristor manufactured from STMicroelectronics will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 8 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.