STMicroelectronicsP0111MN 5AA4Silicon Controlled Rectifiers - SCRs

SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R

Look no further than this scr P0111MN 5AA4 thyristor manufactured from STMicroelectronics for a bistable switch being controlled by an impulse current. This device has a surge current rating of 8 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 68,000 parts

Regional Inventory: 14,000

    Total$266.80Price for 4000

    14,000 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2444+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 14,000 parts
      • Price: $0.0667
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 54,000 parts
      • Price: $0.1417

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.