LittelfuseP0080SDLRPThyristor Surge Protection Devices - TSPDs

Thyristor Surge Protection Devices 6V 50A 2-Pin DO-214AA T/R

This P0080SDLRP SCR thyristor from Littelfuse can be used to protect against surges with a faster reaction time. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 6 V, while its repetitive peak reverse voltage is 6 V.

Import TariffMay apply to this part

Total In Stock: 32,113 parts

Regional Inventory: 17,113

    Total$0.69Price for 1

    17,113 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.6919
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,113 parts
      • Price: $0.6919
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2452+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.5613
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2335+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.9160

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.