| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 1000kPa |
| Maximum Overload Pressure | 2000kPa |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Response Time (ms) | 2 |
| Maximum Output Current (mA) | 1 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 3 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Port Type | Male |
| Port Size | R 1/8 |
| Media | Gas|Liquid |
| Diameter | 17 |
| Mounting | Stud |
| Package Length | 27.7 |
| PCB changed | 3 |
| Pin Count | 3 |