OhmiteOX181KEResistor Fixed Single-Through Hole
Res Ceramic Composition 180 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 180 | |
| 10% | |
| 300 | |
| 1 | |
| Ceramic Composition | |
| -40 | |
| 220 | |
| -1600 to -1000 | |
| 70 to 200 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 5.5 | |
| 16.5 | |
| 0.8 | |
| 38 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

