Microchip TechnologyOX-221-0105-20M000Controlled Oscillators
Oscillator OCXO 20MHz ±0.2ppm (Tol) ±4.6ppm (Stability) 16.5pF LVCMOS 55% 3.3V 7-Pin Case G-275 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| OCXO | |
| 20 | |
| 20 | |
| 20 | |
| ±60ppb/Year | |
| -150@1MHz | |
| ±0.2ppm | |
| ±4.6ppm | |
| 16.5 | |
| 55 | |
| LVCMOS | |
| 3.14 | |
| 3.47 | |
| 700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 12.1 |
| Package Width | 25.4 |
| Package Length | 22 |
| PCB changed | 7 |
| Supplier Package | Case G-275 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
