Microchip TechnologyOX-2080-DEE-8001-10M0000000Controlled Oscillators
Oscillator VC-OCXO 10MHz ±25ppb (Tol) ±0.8ppb (Stability) Sinewave 5V 4-Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| VC-OCXO | |
| 10 | |
| 10 | |
| 10 | |
| ±20ppb/Year | |
| -155(Max)@10KHz | |
| ±25ppb | |
| ±0.8ppb | |
| Sinewave | |
| 4.75 | |
| 5.25 | |
| 0 to 4 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 12.05 |
| Package Width | 25.3 |
| Package Length | 25.3 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
