Reduced Price
MEAN WELLOWA-90E-48External Plug-In Adapters
Plug-In Adapter Single-OUT 48V 1.88A 90.24W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.88 | |
| 90.24 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 60@230VAC | |
| 0.95(Typ)@115VAC|0.5(Typ)@230VAC | |
| 47 to 63 | |
| 16@230VAC | |
| 91(Typ) | |
| EU | |
| Black | |
| DIN Female | |
| No | |
| 250mV(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit Protection | |
| -40 | |
| 70 | |
| 920 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 63 mm |
| Package Length | 171 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

